| Attribute | Value |
|---|---|
| Manufacturer: | Mill-Max |
| Manufacturer Part Number: | Mill-Max 110-41-632-41-001000 |
| SKU: | MMX110-41-632-41-001000 |
110-41-632-41-001000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Mill-Max 3049 | NYLON SHOULDER WASHER | ![]() |
| Mill-Max 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
| Mill-Max 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Mill-Max 50-57-9405 | SL Crimp Housing, Single Row, Version G, Positive Latch, 5 Circuits, Black | ![]() |
| Mill-Max 70543-0004 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 5 Circuits, 0.38 | ![]() |
| Mill-Max 70543-0036 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 2 Circuits, Tin (Sn) Plating | ![]() |
| Mill-Max 70555-0036 | 2.54mm Pitch SL Header, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 2 Circuits, 0.38 | ![]() |
| Mill-Max DNF18-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon standard receptacle housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Mill-Max FSD77-8-3K2 | Insulated ferrules, single wire red DIN end sleeve on reel, (1.00mm2), 8mm Pin Length. | ![]() |
| Mill-Max PV18-6F-MY | Fork Terminal, vinyl insulated, funnel entry, 22- 16 AWG, #6 stud size, bulk package. | ![]() |


