| Attribute | Value |
|---|---|
| Manufacturer: | Mill-Max |
| Manufacturer Part Number: | Mill-Max 110-44-308-41-001000 |
| SKU: | MMX110-44-308-41-001000 |
110-44-308-41-001000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Mill-Max 2-1761679-9 | IDC LOW PRO HDR 26P VERT BLUE | ![]() |
| Mill-Max 5227161-9 | RTANG JACK W/MTG PINS,BNC PCB | ![]() |
| Mill-Max 644752-4 | 04P MTA156 HDR ASSY SQ STR F/L | ![]() |
| Mill-Max 142-0701-551 | SMA JACK, RIGHT ANGLE PCB MOUNSMA | ![]() |
| Mill-Max 7835 | HEADER | ![]() |
| Mill-Max 15-31-1026 | 2.36mm Diameter Standard .093 Pin and Socket Header, Vertical, with Beveled Plastic Peg, 2 Circuits | ![]() |
| Mill-Max 53047-0510 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 5 Circuits | ![]() |


