| Attribute | Value |
|---|---|
| Manufacturer: | Mill-Max |
| Manufacturer Part Number: | Mill-Max 3490-0-15-15-02-27-10-0 |
| Part Aliases: | 3490-0-15-15-02-27-10-0 |
| SKU: | MMX3490-0-15-15-02-27-100 |
3490-0-15-15-02-27-10-0
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Mill-Max 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Mill-Max 51110-1451 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 14 Circuits, with Center Polarization Key, with Locking Ramp, Lead-Free | ![]() |
| Mill-Max 83421-9014 | 1.27mm Pitch Commercial Micro D, Cable Receptacle Kit, 9 Circuits | ![]() |
| Mill-Max DNFR18-250FIB-M | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.58" (14.7 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |


