| Attribute | Value |
|---|---|
| Manufacturer: | Mill-Max |
| Manufacturer Part Number: | Mill-Max 3609-1-07-21-00-00-08-0 |
| Part Aliases: | 3609-1-07-21-00-00-08-0 |
| SKU: | MMX3609-1-07-21-00-00-080 |
3609-1-07-21-00-00-08-0
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Mill-Max 1-794617-0 | 10POS,MICRO MNL,RCPT HSG | ![]() |
| Mill-Max 66507-9 | PIN CONTACT, 20 DF | ![]() |
| Mill-Max 22-55-2102 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 10 Circuits, Black | ![]() |
| Mill-Max 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Mill-Max 83000-0083 | Commercial Micro-D Socket Terminal, Loose in Bag | ![]() |
| Mill-Max 83421-9014 | 1.27mm Pitch Commercial Micro D, Cable Receptacle Kit, 9 Circuits | ![]() |
| Mill-Max D18-188-M | The vibration resistant female disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab size of 0.187 x 0.020" (4.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.58" (14.7 mm) long and 0.23" (5.8 mm) wide. The disconnect is non-insulated, tin-plated, has a standard barrel configuration and a sleeved barrel. It comes in boxes of 1000. | ![]() |


