| Attribute | Value |
|---|---|
| Manufacturer: | Mill-Max |
| Manufacturer Part Number: | Mill-Max 917-43-104-41-005000 |
| SKU: | MMX917-43-104-41-005000 |
917-43-104-41-005000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Mill-Max 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| Mill-Max 3-644042-8 | 08P MTA100 CONN ASSY LF | ![]() |
| Mill-Max 3-644460-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| Mill-Max 3-644460-6 | 06P MTA156 CONN ASSY 18AWG ORA | ![]() |
| Mill-Max 643067-6 | 06P MTA156 MOLDED COVER | ![]() |
| Mill-Max 20VK6 | 20VK6=F7357 S0 | ![]() |
| Mill-Max 142-0701-201 | COAXIAL CONNECTORS | ![]() |
| Mill-Max 42818-0412 | 10.00mm Pitch Mini-Fit Sr. Plug Housing, Single Row, Panel Mount, 4 Circuit, Black | ![]() |
| Mill-Max 70543-0001 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 2 Circuits, 0.38 | ![]() |
| Mill-Max 70543-0002 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3 Circuits, 0.38 | ![]() |
| Mill-Max 319004-T01 | IEC 60320 C14 to IEC 60320 C13, 17AWG/ 3C, 3 | ![]() |


