Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 02-06-5103 |
Series: | 1561 - Standard .062" |
Connector Type: | Standard .062" |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Nickel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Contact Termination Plating Thickness: | .762 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Nickel |
Wire Insulation Diameter: | 1.52 - 3.05 mm |
Part Aliases: | 0002065103;1561-(P550)L |
SKU: | MOL02-06-5103 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |