| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 02-06-5108 |
| Series: | 1561 - Standard .062" |
| Connector Type: | Standard .062" |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.52 - 3.05 mm |
| Part Aliases: | 0002065108 1561-(P563) |
| SKU: | MOL02-06-5108 |
02-06-5108
Specifications
Detailed Description
Enhance the power connectivity of your devices with these Female Standard .062" Connectors. Expertly crafted with brass contacts and tin plating, they ensure reliable performance and durability. Compatible with a range of wire sizes from 24 AWG to 18 AWG, these connectors offer versatility in various applications. Whether for crimp or compression termination, their gold-plated mating area guarantees optimal conductivity. Meeting RoHS compliance standards, they are not only high-performing but also environmentally friendly. Perfect for wire-to-wire connections, these connectors are essential components for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/05/2015 | GCM 10654754 - New, Modified, Or Replacement Tooling. | Download | |||

