02-06-5130

Heilind Number:MOL02-06-5130.P
Manufacturer:Molex
Manufacturer Number:02-06-5130
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1855, Female, with 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 02-06-5130
Series:1855
Gender:Female
Termination Method:Crimp
Contact Material:Brass
Contact Plating:Nickel
SKU:MOL02-06-5130.P

Detailed Description

Easily terminate wires with our Standard .062 Pin and Socket Crimp Terminals, designed for seamless connectivity in various applications. This Female connector, part of the Series 1855, features a 1.57mm diameter cut strip for efficient installation. Crafted with durable Brass and plated with Nickel, it ensures reliable conductivity while meeting RoHS compliance standards. Perfect for use in Pin & Socket Housings, it guarantees secure connections in your projects. Upgrade your connectivity solutions with this essential component.