02-06-7104

Heilind Number:MOL02-06-7104
Manufacturer:Molex
Manufacturer Number:02-06-7104
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

1.57mm Diameter, Standard .062 Pin and Socket PC Tail Terminal, Series 1779, Female, with .76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 02-06-7104
Series:1779 - Standard .062"
Connector Type:Standard .062"
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Tin
Packaging:Bag
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Contact Termination Plating Thickness:2.540 µm
Connector System:Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:3 mm
Part Aliases:0002067104 1779-P228L
SKU:MOL02-06-7104

Detailed Description

Introducing our Standard .062" Female Connector, a crucial component in our 1779 series for power applications. Designed for seamless wire-to-wire connections, this connector features brass contacts with durable tin plating for reliable performance. The contact mating area is further enhanced with gold plating, ensuring optimal conductivity. With options for crimp or compression termination, it offers versatility in assembly. Each connector is meticulously packaged in a convenient bag for easy handling. Compliant with RoHS standards, it meets environmental regulations without compromising on quality. Perfect for professional use in various industries, this connector guarantees secure and efficient power transmission.