| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 02-08-1101 |
| Series: | 1881 - Claspcon |
| Connector Type: | Claspcon |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .508 µm |
| Contact Termination Plating Thickness: | .508 µm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.5 mm |
| Part Aliases: | 0002081101 1881-2C1A |
| SKU: | MOL02-08-1101 |
02-08-1101
Specifications
Detailed Description
Enhance power connectivity with our Claspcon Crimp Terminal Socket, featuring a durable tin-plated brass contact suitable for 16-24 AWG wires. Designed for secure wire-to-board connections, this female socket ensures reliable performance in various applications. Compliant with RoHS standards, it guarantees both quality and environmental responsibility. Its reel packaging facilitates convenient storage and handling, making it a must-have component for efficient circuit assembly. Trust in the 1881 series for superior connectivity solutions.

