| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 02-09-1153 |
| Series: | 41483 - Standard .093" |
| Connector Type: | Standard .093" |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .508 µm |
| Contact Termination Plating Thickness: | .508 µm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 4.5 mm |
| Part Aliases: | 0002091153 41483-(P901) |
| SKU: | MOL02-09-1153 |
02-09-1153
| Heilind Number: | MOL02-09-1153 |
| Manufacturer: | Molex |
| Manufacturer Number: | 02-09-1153 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power sources with our Crimp Terminal 41483, designed for 14-18 AWG wires. This female terminal features a standard .093" connector type and can be crimped or compressed for secure attachment. Crafted with brass and plated with tin, it ensures reliable conductivity. Packaged on a reel for convenient storage and handling, it is ideal for various power applications. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your connector setup with this essential component.

