| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 02-09-1206 |
| Series: | 4550 - Standard .093" |
| Connector Type: | Standard .093" |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Packaging: | Bag |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .508 µm |
| Mating Cycles: | 25 |
| Contact Termination Plating Thickness: | .508 µm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.65 - 4.06 mm |
| Part Aliases: | 0002091206 4550-A(P901)L |
| SKU: | MOL02-09-1206 |
02-09-1206
| Heilind Number: | MOL02-09-1206 |
| Manufacturer: | Molex |
| Manufacturer Number: | 02-09-1206 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 4550, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 14-20 AWG, Bag
More >>Specifications
Detailed Description
Enhance your power connections with our Female Standard .093" Crimp or Compression Contact, designed for 20 AWG to 14 AWG wire sizes. Crafted with durable phosphor bronze and featuring a tin plating, this contact ensures reliable conductivity. With a mating cycle of 25 and RoHS compliance, it guarantees longevity and environmental responsibility. Whether for industrial or DIY projects, its versatility in wire-to-wire applications makes it a must-have component. Upgrade your connector system with this essential part of our 4550 Series, meeting the highest standards in performance and quality.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-1102 | Cut Strip - 2.36mm Diameter, Standard .093 Pin and Socket Double Crimp Terminal, Series 1189, Female, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2020 | 507509 - Discontinuance. Last Time Buy: December 31, 2019 | Download | |||


