| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 02-09-1651 |
| Series: | 42464 |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 24 AWG |
| Wire Insulation Diameter: | 3.5 mm |
| Part Aliases: | 0002091651 42464-(P901) |
| SKU: | MOL02-09-1651 |
02-09-1651
Specifications
Detailed Description
Deliver optimal power connectivity with these versatile female contacts, designed for seamless integration in a variety of applications. Crafted with durable brass and finished with tin plating, they ensure reliable performance and longevity. Suitable for wire sizes ranging from 24 AWG to 18 AWG, with insulation diameters up to 3.5mm, these contacts offer flexibility in usage. Compliant with RoHS standards, they are also environmentally friendly. Perfect for use in connectors, pin, and socket housings, these contacts are essential components for your power-critical projects. Packaged conveniently on reels, they are easy to handle and store. Trust in the quality and efficiency of these contacts to meet your connectivity needs impeccably.

