| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 02-09-2170 |
| Series: | 42138 - Standard .093" |
| Connector Type: | Standard .093" |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .508 µm |
| Contact Termination Plating Thickness: | .508 µm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 4.57 mm |
| Part Aliases: | 0002092170 42138-(P901) |
| SKU: | MOL02-09-2170 |
02-09-2170
Specifications
Detailed Description
Enhance your power connections with our Standard .093" male connector. Designed for seamless integration, this crimp or compression termination connector features brass contacts with durable tin plating. Perfect for wire sizes 14-18 AWG, it caters to various circuit applications with reliable performance. RoHS compliant and packaged conveniently on a reel, it's a must-have for efficient wire-to-wire setups. Upgrade your connectivity with ease, thanks to its .508 µm thick plating in both contact mating areas and terminations. Trust in its quality for your industrial or electronic projects.

