Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 02-09-6100 |
Series: | 1190 - Standard .093" |
Connector Type: | Standard .093" |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Gold |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Mating Cycles: | 25 |
Contact Termination Plating Thickness: | .254 µm |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Gold |
Wire Insulation Diameter: | 1.65 - 4.06 mm |
Part Aliases: | 0002096100;1190550 |
SKU: | MOL02-09-6100 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/25/2020 | 508341 - Capacity Change/Tool Replacement Tooling is being added to meet current and future demands Molex Lincoln Kingbird is building a new .093 diameter crimp terminal dies. |
Download |
03/31/2020 | 507509 - Discontinuance. Last Time Buy: December 31, 2019 |
Download |
03/27/2020 | 508659 - Retraction of obsolete status PCN: 507509 for only selected parts. 02095100 02096100 02096106 02096122 02095106 02095142 02096123 |
Download |