| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 02-09-6110 |
| Series: | 1190 - Standard .093" |
| Connector Type: | Standard .093" |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Mating Cycles: | 25 |
| Contact Termination Plating Thickness: | .254 µm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Gold |
| Wire Insulation Diameter: | 1.65 - 4.06 mm |
| Part Aliases: | 0002096110 1190P591L |
| SKU: | MOL02-09-6110 |
02-09-6110
Specifications
Detailed Description
Enhance your power connections with our Standard .093" Male Connector, ideal for wire-to-wire applications. Crafted with precision, this connector features brass contacts plated with gold, ensuring optimal conductivity and durability. Suitable for various wire sizes, from 20 to 14 AWG, it offers versatile compatibility. With a mating cycle of 25 and ROHS compliance, rest assured of its reliability and environmental responsibility. Whether for industrial or DIY projects, this connector is a dependable choice for seamless power transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-2103 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1190, Male, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Bag | ![]() |
| Molex 03-09-2041 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 4 Circuits, Single Row | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2020 | 507509 - Discontinuance. Last Time Buy: December 31, 2019 | Download | |||


