| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 02-09-8103 |
| Series: | 1973 - Standard .093" |
| Connector Type: | Standard .093" |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .508 µm |
| Mating Cycles: | 25 |
| Contact Termination Plating Thickness: | .508 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.52 - 3.05 mm |
| Part Aliases: | 0002098103 1973-A(P901) |
| SKU: | MOL02-09-8103 |
02-09-8103
Specifications
Detailed Description
Elevate your power connections with our 1973 series Standard .093" Male Connector. Engineered for durability and reliability, this connector features brass contacts with tin plating for optimal conductivity. Suitable for 22, 20, and 18 AWG wires, it offers secure crimp or compression terminations, ensuring a stable and lasting connection. With a mating cycle rating of 25, it's built to withstand frequent use. RoHS compliant and packaged on a reel for convenience, it's perfect for various power circuit applications. Upgrade your setup with this essential component for seamless wire-to-wire connections.

