| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 03-06-1031 |
| Color: | Natural |
| Series: | 1625 - Standard .062" |
| Amperage: | 5 A |
| Connector Type: | Standard .062" |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Pitch: | 3.68 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 3.68 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0003061031 1625-3R |
| Contact Detail: | 1x3 |
| SKU: | MOL03-06-1031 |
03-06-1031
Specifications
Detailed Description
Enhance power connectivity with our Standard .062" 3-Contact Receptacle, meticulously crafted for optimal performance. Constructed from durable nylon, this panel-mount connector ensures secure attachment in various applications. With a 5A amperage rating and operating temperature range of -40 to 105°C, it guarantees reliable power transmission even in demanding environments. Its polarized design and locking feature offer added safety, while UL and CSA certifications ensure compliance with industry standards. Perfect for wire-to-wire connections, it's a dependable choice for your electronic projects. RoHS compliant.

