| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 03-06-1041 |
| Color: | Natural |
| Series: | 1625 - Standard .062" |
| Amperage: | 5 A |
| Connector Type: | Standard .062" |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Pitch: | 3.68 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 3.68 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0003061041 1625-4R |
| Contact Detail: | 1x4 |
| SKU: | MOL03-06-1041 |
03-06-1041
| Heilind Number: | MOL03-06-1041 |
| Manufacturer: | Molex |
| Manufacturer Number: | 03-06-1041 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 4 Circuits, with Standard Mounting Ears
More >>Specifications
Detailed Description
Elevate your power connectivity with our Standard .062" receptacle, designed for optimal performance in panel mount applications. Crafted from durable nylon, this connector boasts a natural hue and meets stringent flammability standards for safe operation. With four contacts and a single row configuration, it offers reliable power transmission at a 5 A amperage. The polarized design ensures secure mating, while the lock feature adds extra stability. UL and CSA certified, it guarantees quality and compliance. Suitable for wire-to-wire setups, its 3.68 mm pitch and operating temperature range from -40 to 105 °C make it versatile for various environments. Trust in its robust construction and RoHS compliance for a dependable solution in your connectivity projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||

