| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 03-06-1152 |
| Series: | 1625 |
| Gender: | Female |
| Housing Material: | Nylon |
| Number of Rows: | 3 |
| Pitch: | 3.68 mm |
| Part Aliases: | 0003061152 |
| SKU: | MOL03-06-1152 |
03-06-1152
| Heilind Number: | MOL03-06-1152 |
| Manufacturer: | Molex |
| Manufacturer Number: | 03-06-1152 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 15 Circuits, without Mounting Ears
More >>Specifications
Detailed Description
Elevate your connectivity with our series 1625 pin and socket housings, designed with precision for seamless integration. Crafted with durable nylon housing material, these connectors ensure reliable performance in various applications. Featuring three rows and a pitch of 3.68mm, they offer versatility and efficiency in your projects. Rest assured, our commitment to RoHS compliance guarantees environmentally responsible manufacturing. Explore our range of female connectors and experience seamless connectivity like never before.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/04/2016 | GCM 10699639 - Obsolescence. This letter is to announce that housing series 1625, 1772 & 5025 13 circuit and larger are being made obsolete due to low demand for these parts. Last Time Buy: May 31, 2016 | Download | |||
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||

