| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 03-06-2031 |
| Color: | Natural |
| Series: | 1625 |
| Amperage: | 5 A |
| Connector Type: | Standard .062" |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Pitch: | 3.68 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 3.68 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | Standard .062" |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0003062031 1625-3P |
| Contact Detail: | 1x3 |
| SKU: | MOL03-06-2031 |
03-06-2031
Specifications
Detailed Description
Enhance your power connectivity with this essential component, featuring a natural hue that blends seamlessly into any setup. Crafted from durable nylon, it ensures reliable performance even in challenging environments, with an amperage rating of 5 A. The standard .062" connector type, along with three contacts in a single row, guarantees efficient power transmission. Designed for panel mounting, it boasts a pitch of 3.68 mm and an operating temperature range from -40 to 105 °C, making it suitable for a wide range of applications. With UL and CSA certifications, you can trust in its quality and safety. Its polarized mating feature and locking mechanism add further security, while RoHS compliance underscores its eco-friendly design. Perfect for wire-to-wire connections, this component is a must-have in any professional or DIY project.

