Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 03-06-2032 |
Color: | Natural |
Series: | 1625 |
Amperage: | 5 A |
Connector Type: | Standard .062" |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 3.68 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 3.68 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | Standard .062" |
Material Flammability Standard: | 94V-2 |
Contact Detail: | 1x3 |
Part Aliases: | 0003062032;1625-3P1 |
SKU: | MOL03-06-2032 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2017 | 502112 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
01/19/2015 | GCM 10653987 - Supplier Change. | Download |