| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 03-06-7044 |
| Color: | Black |
| Series: | 2004 |
| Amperage: | 5 A |
| Connector Type: | Standard .062" |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Pitch: | 3.68 mm |
| Material: | Nylon |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 3.68 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Standard .062" |
| Material Flammability Standard: | 94V-2 |
| Contact Detail: | 2x2 |
| Part Aliases: | 0003067044 2004-P01-BK |
| SKU: | MOL03-06-7044 |
03-06-7044
Specifications
Detailed Description
Enhance your power connectivity with our Standard .062" black connector, a reliable component from our 2004 series. Featuring a 5A amperage, this plug is designed for optimal performance. Crafted with durable nylon housing and boasting 4 contacts in 2 rows, it ensures secure and efficient power transmission. With a pitch of 3.68mm and operating temperature range from -40 to 105°C, it suits various applications. Certified by CSA and UL agencies, this connector guarantees quality and safety. Its polarization to mate and locking feature provide added convenience. RoHS compliant, it meets environmental standards without compromising on performance. Perfect for wire-to-wire connections, this connector is a must-have for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-2101 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1560, Male, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Reel | ![]() |
| Molex 03-06-7023 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, Black, 2 Circuits, without Mounting Ears, Black | ![]() |
| Molex 08-50-0114 | KK 254 Crimp Terminal, 22-30 AWG, Bag, Hot Tin (Sn) Dip Plating | ![]() |
| Molex 16-02-0087 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with 0.38µm Selective Gold (Au) Plated Contact, Reel | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0183 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 28-22 AWG, Reel | ![]() |
| Molex 39-01-2120 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-2, Natural | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 502351-0200 | DuraClik Wire-to-Board Receptacle Housing, Single Row, 2 Circuits, Natural | ![]() |
| Molex 502438-0000 | CLIK-Mate 2.00mm Pitch Crimp Terminal, Male, Tin Plating, 26-22 AWG, Reel | ![]() |
| Molex 502439-0200 | CLIK-Mate Plug Housing, 2.00mm Pitch, Single Row, Positive Lock, 2 Circuits, White | ![]() |
| Molex 502439-1200 | 2.00mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 12 Circuits, White | ![]() |
| Molex 503149-1200 | 1.50mm Pitch CLIK-Mate Wire-to-Board Housing, Dual Row, Positive Lock, 12 Circuits, Beige | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/13/2026 | 516859 - Equipment/ Production Transfer. PSBU is transferring all Hetero molding ( molds & presses) from Lincoln 3104 to Nogales 3105 over the next 18 months. There are approximately 450 molds and 18 presses to transfer. To facilitate this, a series of PCNs will be issued covering group of molds (approx 10 to 25 molds per group) which use the same resin. | Download | |||
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||


