| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 03-09-1030 |
| Color: | Natural |
| Series: | 6496 |
| Amperage: | 14 A |
| Connector Type: | Standard .093" |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 5.03 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Standard .093" |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0003091030 6496-03RB |
| Contact Detail: | 3 |
| SKU: | MOL03-09-1030 |
03-09-1030
Specifications
Detailed Description
Easily power up your electronic devices with our Standard .093" receptacle connector. Crafted from durable nylon for long-lasting performance, this connector features three contacts in a single row, with a pitch of 5.03mm for secure connections. It is UL and CSA certified, ensuring safety and quality standards are met. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various applications. With a lock to the mating part, it offers added security. RoHS compliant, it meets environmental regulations. Perfect for wire-to-wire connections, this connector is a reliable choice for your power circuit needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/21/2022 | 511821 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about Mold in Lincoln is at end of life for part number 3091030 and will be retooled in Shanghai supplier (Huake). No changes will be made to product as part of this change. | Download | |||

