| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 03-09-1061 |
| Color: | Natural |
| Series: | 1261 |
| Amperage: | 11 A |
| Connector Type: | Standard .093" |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Pitch: | 5.03 mm |
| Material: | Nylon |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Stackable: | No |
| Product Name: | Standard .093" |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0003091061 1261-R |
| SKU: | MOL03-09-1061 |
03-09-1061
Specifications
Detailed Description
Enhance your power circuit connections with our Standard .093" Receptacle Housing, designed for optimal performance and durability. Crafted from high-quality nylon, this housing features a natural finish and is UL and CSA certified for quality assurance. With 6 contacts arranged in 2 rows and a pitch of 5.03mm, it offers seamless panel mounting for efficient wire-to-wire connectivity. Operating temperature range of -40 to 105°C ensures reliability in various environments. Perfect for a wide range of applications, this housing complies with RoHS standards, making it a sustainable choice for your projects. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-1103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Female, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Bag | ![]() |
| Molex 02-06-2103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1560, Male, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Bag | ![]() |
| Molex 02-09-1104 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1189, Female, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Bag | ![]() |
| Molex 02-09-1119 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1381, Female, with Tin (Sn) Plated Brass Contact, 18-22 AWG, Bag | ![]() |
| Molex 02-09-2118 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1380, Male, with Tin (Sn) Plated Brass Contact, 18-22 AWG, Bag | ![]() |
| Molex 03-06-1023 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 03-09-1022 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, with Ramps, Natural | ![]() |
| Molex 03-09-1081 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 3 Circuits, Single Row, Natural | ![]() |
| Molex 03-09-2061 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 6 Circuits, Dual Row | ![]() |
| Molex 03-09-2062 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 6 Circuits, Dual Row | ![]() |
| Molex 39-00-0068 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Phosphor Bronze, 28-22 AWG | ![]() |
| Molex 50079-8000 | 1.25mm Pitch PicoBlade Crimp Terminal, 26-28 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/13/2026 | 516859 - Equipment/ Production Transfer. PSBU is transferring all Hetero molding ( molds & presses) from Lincoln 3104 to Nogales 3105 over the next 18 months. There are approximately 450 molds and 18 presses to transfer. To facilitate this, a series of PCNs will be issued covering group of molds (approx 10 to 25 molds per group) which use the same resin. | Download | |||
| 05/31/2017 | 502364 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 12/31/2016 | 500957 - Obsolete. This is to inform you that the part(s) referenced in this notice will be made obsolete due to low demand. Please contact your Molex Sales Engineer for additional questions concerning possible replacement part(s). Last Time Buy: September 01, 2016 | Download | |||
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||


