| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 03-09-1062 |
| Color: | Natural |
| Series: | 1261 |
| Amperage: | 11 A |
| Connector Type: | Standard .093" |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Pitch: | 5.03 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Stackable: | No |
| Product Name: | Standard .093" |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0003091062 1261-R1 |
| SKU: | MOL03-09-1062 |
03-09-1062
| Heilind Number: | MOL03-09-1062 |
| Manufacturer: | Molex |
| Manufacturer Number: | 03-09-1062 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 6 Circuits, Dual Row, Natural
More >>Specifications
Detailed Description
Easily connect power circuits with our Standard .093" 6-contact receptacle. Designed for panel mounting, this connector features a durable nylon housing that ensures reliable performance in a wide temperature range from -40 to 105 °C. With a pitch of 5.03 mm, it offers secure wire-to-wire connection for power applications. Certified by CSA and UL, it guarantees safety and compliance. Its compact design and stackable option make it ideal for various projects. Made with RoHS-compliant materials, it's a sustainable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-1102 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1189, Female, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Reel | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/13/2026 | 516859 - Equipment/ Production Transfer. PSBU is transferring all Hetero molding ( molds & presses) from Lincoln 3104 to Nogales 3105 over the next 18 months. There are approximately 450 molds and 18 presses to transfer. To facilitate this, a series of PCNs will be issued covering group of molds (approx 10 to 25 molds per group) which use the same resin. | Download | |||
| 05/31/2017 | 502364 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 12/31/2016 | 500957 - Obsolete. This is to inform you that the part(s) referenced in this notice will be made obsolete due to low demand. Please contact your Molex Sales Engineer for additional questions concerning possible replacement part(s). Last Time Buy: September 01, 2016 | Download | |||


