Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 03-09-1094 |
Color: | Natural |
Series: | 1292 |
Amperage: | 11 A |
Connector Type: | Standard .093" |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 9 |
Number of Rows: | 3 |
Pitch: | 5.03 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Stackable: | No |
Product Name: | Standard .093" |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0003091094;1292-R3 |
SKU: | MOL03-09-1094 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/18/2024 | 514972 - Capacity change or tool replacement. This notification is to inform you that Molex Lincoln Nebraska is replacing tooling that will impact the products referenced in the attached list. There will be no changes in fit, form or function based on this new tool. |
Download |
01/19/2015 | GCM 10653987 - Supplier Change. | Download |