| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 03-09-1153 |
| Color: | Natural |
| Series: | 1375 |
| Amperage: | 9.5 A |
| Connector Type: | Standard .093" |
| Gender: | Receptacle |
| Number of Contacts: | 15 |
| Number of Rows: | 3 |
| Pitch: | 5.03 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Standard .093" |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0003091153 1375-R2 |
| SKU: | MOL03-09-1153 |
03-09-1153
Specifications
Detailed Description
Easily connect power sources with our Standard .093" receptacle, featuring a natural color and durable nylon construction. With an amperage of 9.5 A and 15 contacts spread across 3 rows, it offers reliable performance for wire-to-wire applications. Certified by CSA and UL for quality assurance, this connector is suitable for a wide operating temperature range (-40 to 105 °C). Its standard .093" connector type and lock to mating part feature ensure secure connections, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for power circuit applications, it comes packaged in a convenient bag for easy storage and organization.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-1104 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1189, Female, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Bag | ![]() |
| Molex 02-09-1119 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1381, Female, with Tin (Sn) Plated Brass Contact, 18-22 AWG, Bag | ![]() |
| Molex 03-09-2042 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 4 Circuits, Single Row | ![]() |
| Molex 09-50-3051 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 5 Circuits, Natural | ![]() |
| Molex 09-50-3121 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 12 Circuits, Natural | ![]() |
| Molex 22-01-2067 | KK 254 Crimp Housing, Friction Ramp, 6 Circuits, Natural | ![]() |
| Molex 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |


