| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 03-09-1161 |
| Color: | Natural |
| Series: | 42191 |
| Connector Type: | Standard .093" |
| Gender: | Receptacle |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 6.3 mm |
| Number of Ports: | 1 |
| Keying: | No |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 6.3 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | Standard .093" |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0003091161 42191-2R1 |
| SKU: | MOL03-09-1161 |
03-09-1161
Specifications
Detailed Description
Enhance your power connections with our standard .093" receptacle, designed for seamless wire-to-wire integration. Crafted with durable materials and featuring UL and CSA certifications, this connector ensures reliable performance in a wide range of operating temperatures. With two contacts and a single row configuration, it offers essential connectivity for your electronic projects. The polarized design and locking feature guarantee a secure mating process, while the 6.3mm pitch allows for easy installation. RoHS compliant and packaged for convenience, it's the perfect choice for applications demanding quality and efficiency.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2014 | GCM 10649998 - Obsolescence. Last Time Buy: August 31, 2014 | Download | |||

