| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 03-09-2151 |
| Color: | Natural |
| Series: | 1375 |
| Amperage: | 9.5 A |
| Connector Type: | Standard .093" |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 15 |
| Number of Rows: | 3 |
| Pitch: | 5.03 mm |
| Material: | Nylon |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Product Name: | Standard .093" |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0003092151 1375-P |
| SKU: | MOL03-09-2151 |
03-09-2151
Specifications
Detailed Description
Enhance your power connector system with our Standard .093" Plug. Crafted from durable nylon, this connector features a three-row design with 15 contacts, perfect for high-amperage applications. With a pitch of 5.03mm, it ensures secure and efficient connectivity. Operating in a wide temperature range from -40 to 105°C, it guarantees reliable performance in any environment. Certified for both UL and CSA standards, it meets quality and safety requirements. Its RoHS compliance further ensures environmental sustainability. Perfect for wire-to-wire connections, this connector is a versatile solution for various industrial and electronic setups. Upgrade your setup with the dependable performance of our Standard .093" Plug.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-1102 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1189, Female, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Reel | ![]() |
| Molex 02-09-2101 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1190, Male, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Reel | ![]() |
| Molex 03-09-1152 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 15 Circuits, 3 Rows, without Mounting Ears, without Lock Ramps | ![]() |
| Molex 03-09-2031 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 3 Circuits, Single Row, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||


