| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 03-09-7022 |
| Color: | Black |
| Series: | 1545 |
| Amperage: | 14 A |
| Connector Type: | Standard .093" |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 6.3 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 6.3 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | Standard .093" |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0003097022 1545P1BK |
| Contact Detail: | 1x2 |
| SKU: | MOL03-09-7022 |
03-09-7022
Specifications
Detailed Description
Enhance your power connectivity with our Standard .093" series 1545 connector in sleek black. Crafted from durable nylon, it boasts a 14A amperage for reliable performance. Featuring 2 contacts in a single row and a 6.3mm pitch, this plug connector is ideal for wire-to-wire applications. With UL and CSA certifications, you can trust its quality and safety. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. The secure lock-to-mating part ensures stability, while the nylon housing guarantees longevity. RoHS compliant, it's also environmentally friendly. Elevate your power circuitry with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/18/2025 | 515298 - Equipment Transfer, Production Transfer or Rearrangement. in Octover 2024 molex will begin transferring injection molds for finished goods from Lincoln NE to Bangalore, India. Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||

