| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 05-12-1104 |
| Series: | 6482 - Flat Blade |
| Connector Type: | Flat Blade |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Unplated |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Unplated |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG |
| Connector System: | Wire to Board |
| Wire Insulation Diameter: | 3.55 mm |
| Part Aliases: | 0005121104 6482-2 |
| SKU: | MOL05-12-1104 |
05-12-1104
Specifications
Detailed Description
Enhance your power connections with our Crimp Terminal 6482, designed for secure and efficient termination of 14-18 AWG wires. Crafted with a high-performance alloy, this female connector ensures reliable conductivity. Suitable for wire-to-board applications, it features a flat blade design for easy installation. RoHS compliant and available in reel packaging, it's an essential component for your connector arsenal. Upgrade your connectivity with this versatile and durable terminal.

