| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 06-02-1103 |
| Color: | Natural |
| Series: | 6313 - Flat Blade |
| Connector Type: | Flat Blade |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Pitch: | 5.59 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 75 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0006021103 6313-3-10 |
| SKU: | MOL06-02-1103 |
06-02-1103
Specifications
Detailed Description
Upgrade your appliance with our Flat Blade Motor Switch Crimp Housing, offering 10 circuits for seamless connectivity. Crafted from durable nylon in a natural hue, this receptacle ensures reliable performance. With a pitch of 5.59mm and a single row design, it guarantees efficient power transmission. Operating in a wide temperature range from -40 to 75°C, it is suitable for various environments. Certified by CSA and UL, it meets stringent safety standards. RoHS compliant and featuring a wire-to-board connector system, it's a sustainable and versatile choice for your electronic needs. Packaged conveniently in a bag, it's ready for immediate use.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/16/2024 | 515091 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||

