| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 06-02-2030 |
| Color: | Natural |
| Series: | 42295 - Flat Blade |
| Connector Type: | Flat Blade |
| Gender: | Receptacle |
| Number of Contacts: | 3 |
| Number of Rows: | 2 |
| Pitch: | 7.54 mm |
| Material: | Nylon |
| Keying: | Yes |
| Packaging: | Bag |
| Circuit Application: | Power |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Mates With: | Appliance Water Valve |
| Termination Pitch: | 7.54 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0006022030 |
| SKU: | MOL06-02-2030 |
06-02-2030
| Heilind Number: | MOL06-02-2030 |
| Manufacturer: | Molex |
| Manufacturer Number: | 06-02-2030 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your appliance's functionality with our Flat Blade Water Valve Crimp Housing, designed for seamless power transmission in a natural hue. Crafted with durable nylon material and featuring three circuits across two rows, this connector ensures reliable performance. With a 7.54mm pitch and keying mechanism, it offers easy installation and secure connectivity. Certified by CSA and UL, it meets stringent quality standards. Suitable for various applications, it's a versatile choice for your connector needs.

