| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 06-02-3103 |
| Color: | Natural |
| Series: | 6313 - Flat Blade |
| Connector Type: | Flat Blade |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Pitch: | 5.59 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 75 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0006023103 6313-1-10 |
| SKU: | MOL06-02-3103 |
06-02-3103
Specifications
Detailed Description
Upgrade your appliance with this top-of-the-line Flat Blade Motor Switch Crimp Housing, designed for seamless integration into your electronic system. Featuring 10 circuit capabilities, this housing ensures optimal connectivity for your power applications. Its durable nylon construction guarantees reliability, while its natural color blends seamlessly with your setup. With a 5.59mm pitch and Wire to Board connector system, installation is a breeze. Rest easy knowing this housing meets RoHS compliance standards, making it a sustainable choice for your projects. Perfect for both industrial and residential use, it's a must-have for any electronic enthusiast.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/16/2024 | 515091 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||

