| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 08-50-0008 |
| Series: | 8818 - KK 396 |
| Connector Type: | KK 396 |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 2.41 mm |
| Part Aliases: | 0008500008 8818-(P909) |
| SKU: | MOL08-50-0008 |
08-50-0008
| Heilind Number: | MOL08-50-0008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 08-50-0008 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with the KK 396 Crimp Terminal 8818. Designed for reliable performance, this female terminal accommodates 18-22 AWG wires with a secure crimp or compression termination method. Crafted with brass and plated with tin, it ensures efficient conductivity. Packaged on a convenient reel, it's easy to handle and store. Compliant with RoHS standards, it's a sustainable choice for various circuit applications. Suitable for Wire to Board connections, it offers versatility and durability. Elevate your connector system with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2021 | 510765 - Change to Product. We observed different terminal retention force for Phosphor Bronze & brass terminal, so updated the PS with correct requirement. No impact to fit form or function. | Download | |||
| 07/01/2017 | 502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||

