| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 08-50-0110 |
| Series: | 2477 - KK |
| Amperage: | 4.25 A, 5 A |
| Connector Type: | KK |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 250 V |
| Packaging: | Bag |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Mating Cycles: | 25 |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 2.54 - 2.79 mm |
| Part Aliases: | 0008500110 2477-(P909)L |
| SKU: | MOL08-50-0110 |
08-50-0110
| Heilind Number: | MOL08-50-0110 |
| Manufacturer: | Molex |
| Manufacturer Number: | 08-50-0110 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
KK Crimp Terminal, Series 2477, Humpback, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Loose
More >>Specifications
Detailed Description
Easily connect and secure your wires with our KK Crimp Terminal, Series 2477. Featuring a distinctive Humpback design, this female terminal is crafted with a durable tin-plated brass contact for optimal conductivity. Suitable for 18-24 AWG wires, it ensures a reliable power connection with an amperage rating of 5 A. The crimp or compression termination method provides a sturdy and lasting attachment, while the 250 V voltage rating makes it suitable for various applications. Each terminal is packaged in a convenient bag for easy storage and access. Trust in our high-quality connector for your power needs.

