| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 08-50-0111 |
| Series: | 2578 - KK 396 - KK 508 |
| Connector Type: | KK 396, KK 508 |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 7.62 µm |
| Contact Termination Plating Thickness: | 7.62 µm |
| Wire Size: | 22 AWG, 24 AWG, 26 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.65 mm |
| Part Aliases: | 0008500111 2578-(154) |
| SKU: | MOL08-50-0111 |
08-50-0111
Specifications
Detailed Description
Enhance your power connections with the KK 396 Crimp Terminal 2578. Designed for 22-26 AWG wires, this female terminal guarantees secure and efficient performance. Crafted with durable brass and plated with tin, it ensures optimal conductivity and longevity. Whether for crimp or compression termination, its 7.6 series guarantees a perfect fit with KK 396 and KK 508 connectors. RoHS compliant and packaged in a convenient reel, this terminal is a must-have for your circuit applications. Upgrade your connectivity with this high-quality component, suitable for 24-26 AWG wire sizes.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/04/2018 | 505850 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

