| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 08-50-0135 |
| Series: | 4809 - KK 254 |
| Connector Type: | KK 254 |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Packaging: | Reel |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Contact Termination Plating Thickness: | 1.016 µm |
| Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.57 mm |
| Part Aliases: | 0008500135 4809-(P918) |
| SKU: | MOL08-50-0135 |
08-50-0135
Specifications
Detailed Description
Enhance your KK 254 connector assembly with our Crimp Terminal 4809, designed for secure and efficient wire termination. Suitable for 22-30 AWG wires, this female terminal boasts a durable brass construction with a tin plating for reliable conductivity. The hot tin dip finish ensures longevity, while its compatibility with both crimp and compression methods offers versatility in installation. Packaged on a convenient reel, it streamlines your workflow for seamless connectivity. With a 1.016 µm plating thickness in both contact mating and termination areas, it guarantees optimal performance in signal transmission. RoHS compliant, this essential component meets industry standards for environmental responsibility. Ideal for wire-to-board applications, it accommodates various wire sizes, making it a versatile choice for your connectivity needs. Upgrade your connector system with this high-quality terminal contact.

