| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 08-51-0108 |
| Series: | 2759 - KK 254 |
| Connector Type: | KK 254 |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Contact Termination Plating Thickness: | 3.81 µm |
| Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.57 mm |
| Part Aliases: | 0008510108 2759-(122)B |
| SKU: | MOL08-51-0108 |
08-51-0108
| Heilind Number: | MOL08-51-0108 |
| Manufacturer: | Molex |
| Manufacturer Number: | 08-51-0108 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure wires with our KK 254 Crimp Terminal, designed for 22-30 AWG applications. This female terminal features durable brass construction with tin plating and nickel underplating for optimal conductivity and corrosion resistance. Suitable for signal circuit applications, it ensures reliable performance. The crimp or compression termination method offers a secure connection, while compatibility with various wire sizes makes it versatile for different projects. RoHS compliant, this terminal meets environmental standards. Trust in its quality for your connectivity needs.

