| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 08-52-0132 |
| Series: | 8818 - KK 396 |
| Connector Type: | KK 396 |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Packaging: | Bag |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 2.41 mm |
| Part Aliases: | 0008520132 8818-A(P909)L |
| SKU: | MOL08-52-0132 |
08-52-0132
Specifications
Detailed Description
Introducing the KK 396 Crimp Terminal 8818, specifically designed for reliable connectivity in the 18-22 AWG range. This female terminal, crafted with Phosphor Bronze and plated with Tin, ensures optimal performance and durability. Perfect for power applications, it guarantees secure crimp or compression termination. Each terminal is conveniently packaged in a bag for easy handling. Compliant with RoHS standards, this component is not only efficient but also environmentally friendly. Compatible with wire sizes ranging from 22 AWG to 18 AWG, it seamlessly integrates into the Wire to Board connector system. Trust in the quality and precision of this contact for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/04/2018 | 505850 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

