| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 08-55-0130 |
| Series: | 2759 - KK 254 |
| Connector Type: | KK 254 |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Packaging: | Reel |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Contact Termination Plating Thickness: | .051 µm |
| Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| Contact Termination Plating: | Gold |
| Wire Insulation Diameter: | 1.57 mm |
| Part Aliases: | 0008550130 2759-(558)B |
| SKU: | MOL08-55-0130 |
08-55-0130
Specifications
Detailed Description
Enhance your connectivity with our KK 254 Crimp Terminal, designed for seamless integration in a variety of applications. This female terminal, featuring Selective Gold (Au) and Nickel (Ni) Under Plating, offers reliable performance and durability. Suitable for wire sizes ranging from 22 to 30 AWG, it ensures a secure connection every time. The brass construction with gold plating guarantees optimal conductivity, while the reel packaging facilitates easy handling. With RoHS compliance and a focus on signal integrity, this terminal is a essential component for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 16-02-0077 | SL Crimp Terminal, Series 70021, Male, with 0.38µm Selective Gold (Au) Plated Contact, 30-24 AWG, Reel | ![]() |
| Molex 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| Molex 51021-0300 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 3 Circuits, Natural | ![]() |


