| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 08-56-0123 |
| Series: | 7258 - KK - Trifurcon |
| Connector Type: | KK, Trifurcon |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Nickel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Contact Termination Plating Thickness: | 1.27 µm |
| Wire Size: | 22 AWG, 24 AWG, 26 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Nickel |
| Wire Insulation Diameter: | 1.65 mm |
| Part Aliases: | 0008560123 7258-A(P558) |
| SKU: | MOL08-56-0123 |
08-56-0123
Specifications
Detailed Description
Introducing the KK Trifurcon Crimp Terminal 7258, a versatile solution for your connectivity needs. Designed for 22-26 AWG wires, this female terminal boasts exceptional reliability and performance. Crafted from high-quality phosphor bronze with a gold plating, it ensures optimal conductivity and durability. With a crimp or compression termination method, installation is a breeze. RoHS compliant and featuring nickel plating, it meets stringent industry standards for safety and quality. Perfect for power applications, this terminal, part of the KK 7258 series, guarantees seamless wire-to-board connections. Packaged on a convenient reel, it's ideal for high-volume production. Trust in the KK Trifurcon Crimp Terminal 7258 for efficient and dependable connectivity in any project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2021 | 509366 - Manufacturing Process Change. molex India is introducing new plating lines at the new connector facility with lates technology in line with other Molex entities and reduce the process related challenges in current lines. to facilitate the plating technology change we are changing the gold and silver chemistry. (no change to form, fit or function) | Download | |||
| 07/01/2017 | 502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||

