| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 08-60-0004 |
| Series: | 2578 - KK 396 - KK 508 |
| Connector Type: | KK 396, KK 508 |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Packaging: | Bag |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Contact Termination Plating Thickness: | 3.81 µm |
| Wire Size: | 22 AWG, 24 AWG, 26 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.65 mm |
| Part Aliases: | 0008600004 2578-B-(122)L |
| SKU: | MOL08-60-0004 |
08-60-0004
Specifications
Detailed Description
Easily and securely connect wires with our KK 396 Crimp Terminal 2578. Designed for 22-26 AWG cables, this female terminal offers reliable performance in power applications. Made of durable phosphor bronze with a 3.810µm tin plating, it ensures efficient conductivity and corrosion resistance. The crimp or compression termination method guarantees a stable connection, while the tin plating on the mating and termination areas further enhances durability. With RoHS compliance and suitable for 24-26 AWG wire insulation, it's a versatile and eco-friendly choice for your connector needs. Packaged in a convenient bag, it's easy to store and use in various projects. Explore our KK 396 and KK 508 series for compatible connectors and housings.

