| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 08-65-0105 |
| Series: | 8088 - KK 254 |
| Connector Type: | KK 254 |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Nickel |
| Packaging: | Reel |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Contact Termination Plating Thickness: | .762 µm |
| Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| Contact Termination Plating: | Nickel |
| Wire Insulation Diameter: | 1.57 mm |
| Part Aliases: | 0008650105 8088-(555) |
| SKU: | MOL08-65-0105 |
08-65-0105
| Heilind Number: | MOL08-65-0105 |
| Manufacturer: | Molex |
| Manufacturer Number: | 08-65-0105 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the KK 254 Crimp Terminal 8088, a high-quality solution for your connector needs. Designed for 22-30 AWG wire sizes, this terminal features durable construction with gold/nickel plating for reliable performance. Ideal for signal applications, it offers easy crimp or compression termination on female KK 254 connectors. Crafted with precision, the phosphor bronze contact ensures excellent conductivity, while the nickel plating enhances durability. With a contoured mating area plated in gold, it guarantees secure connections. RoHS compliant and packaged on a convenient reel, this terminal is a must-have for your electronic projects. Upgrade your connectivity with the KK 254 Crimp Terminal 8088.

