| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 08-65-0116 |
| Series: | 2578 - KK 396 - KK 508 |
| Connector Type: | KK 396, KK 508 |
| Gender: | Female |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Contact Termination Plating Thickness: | .381 µm |
| Wire Size: | 22 AWG, 24 AWG, 26 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Wire Insulation Diameter: | 1.65 mm |
| Part Aliases: | 0008650116 2578-B-(555) |
| SKU: | MOL08-65-0116 |
08-65-0116
Specifications
Detailed Description
Enhance your power connections with our KK 396 Crimp Terminal 2578. Designed for 22-26 AWG wire, this female terminal boasts a phosphor bronze construction with gold plating for optimal conductivity. Packaged on a convenient reel, it's easy to handle and install in a variety of applications. RoHS compliant and suitable for wire-to-board connections, it's a reliable choice for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2021 | 509366 - Manufacturing Process Change. molex India is introducing new plating lines at the new connector facility with lates technology in line with other Molex entities and reduce the process related challenges in current lines. to facilitate the plating technology change we are changing the gold and silver chemistry. (no change to form, fit or function) | Download | |||
| 10/30/2020 | 509404 - Packaging Method/Quantity Changing. Aligning system DU/MLQ to PKG Drawing, we observed that the packaging DU & MLQs are different between the packaging specification drawing and the system value. | Download | |||
| 07/01/2017 | 502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||

