| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 08-65-0117 |
| Series: | 2578 - KK 396 - KK 508 |
| Connector Type: | KK 396, KK 508 |
| Gender: | Female |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Packaging: | Bag |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Contact Termination Plating Thickness: | .381 µm |
| Wire Size: | 22 AWG, 24 AWG, 26 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Wire Insulation Diameter: | 1.65 mm |
| Part Aliases: | 0008650117 2578-B-(555)L |
| SKU: | MOL08-65-0117 |
08-65-0117
| Heilind Number: | MOL08-65-0117 |
| Manufacturer: | Molex |
| Manufacturer Number: | 08-65-0117 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Easily secure your wire connections with our KK 396 Crimp Terminal 2578. Designed for 22-26 AWG wires, this female terminal guarantees a reliable power circuit application. Made of durable phosphor bronze with gold plating, it ensures high conductivity and longevity. The terminal's .38 series compatibility and gold plating on mating and termination areas offer seamless integration. RoHS compliant, it meets environmental standards without compromising performance. Perfect for Wire to Board connections, it accommodates 24-26 AWG wire sizes. Upgrade your connectors with this essential component.

