| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 08-65-0121 |
| Series: | 7258 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Nickel |
| SKU: | MOL08-65-0121.P |
08-65-0121
Specifications
Detailed Description
Enhance your connectivity solutions with our Cut Strip KK Trifurcon Crimp Terminal 7258, designed for optimal performance with 22-26 AWG wires. This female terminal, featuring selective gold (Au) plating on phosphor bronze for enhanced conductivity and durability, is a versatile component for various applications. Its crimp termination method ensures secure and reliable connections, while its nickel plating guarantees long-lasting protection against corrosion. With RoHS compliance, you can trust in the sustainability and safety of this product. Explore the possibilities of seamless integration with our extensive range of connectors and contacts.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-65-0121 | KK Trifurcon Crimp Terminal 7258, 26-22 AWG, Reel, Phosphor Bronze Selective Gold (Au) | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2021 | 509366 - Manufacturing Process Change. molex India is introducing new plating lines at the new connector facility with lates technology in line with other Molex entities and reduce the process related challenges in current lines. to facilitate the plating technology change we are changing the gold and silver chemistry. (no change to form, fit or function) | Download | |||
| 07/01/2017 | 502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||


