| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 08-65-0129 |
| Series: | 8818 - KK 396 |
| Connector Type: | KK 396 |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Nickel |
| Packaging: | Bag |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Contact Termination Plating Thickness: | .762 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Nickel |
| Wire Insulation Diameter: | 2.41 mm |
| Part Aliases: | 0008650129 8818-A(555)L |
| SKU: | MOL08-65-0129 |
08-65-0129
| Heilind Number: | MOL08-65-0129 |
| Manufacturer: | Molex |
| Manufacturer Number: | 08-65-0129 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connector system with the KK 396 Crimp Terminal 8818. Specifically designed for 18-22 AWG wires, this female terminal ensures secure and reliable connections. Made of durable phosphor bronze with selective gold plating, it guarantees optimal conductivity and corrosion resistance. Suitable for power applications, it features nickel plating and a crimp or compression termination method for easy installation. ROHS compliant, this terminal meets strict environmental standards, making it a sustainable choice for your projects. Individually packaged in a convenient bag, it's perfect for professional use. Upgrade your wire-to-board connections with this high-quality component.

