| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 08-70-0001 |
| Series: | 5005 |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .889 µm |
| Contact Termination Plating Thickness: | .889 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.3 - 3 mm |
| Part Aliases: | 0008700001 5005T |
| SKU: | MOL08-70-0001 |
08-70-0001
Specifications
Detailed Description
Ideal for power circuit applications, this female connector is a versatile choice for various wire sizes, ranging from 24 AWG to 18 AWG. With a termination method that allows for either crimping or compression, it offers flexibility in installation. The brass contacts with tin plating ensure reliable conductivity, while the reel packaging provides convenience for bulk usage. RoHS compliant and featuring a tin plating thickness of .889 µm in both the contact mating area and termination, it meets high standards for environmental and performance requirements. Suitable for use in a variety of industries, this connector is a dependable component for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2019 | 506896 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. | Download | |||

